There are no models available for this part yet.
Overview of ECCM61J-S-FREQ1 by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECCM61J-S-FREQ1 by Ecliptek Corporation
Part Data Attributes for ECCM61J-S-FREQ1 by Ecliptek Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.80
|
Additional Feature
|
BULK
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
15.999 MHz
|
Operating Frequency-Min
|
9.216 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch)
|
Series Resistance
|
60 Ω
|
Surface Mount
|
YES
|
Alternate Parts for ECCM61J-S-FREQ1
This table gives cross-reference parts and alternative options found for ECCM61J-S-FREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM61J-S-FREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM61J-FREQ1 | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61J-FREQ1 |
ECCM61J-10-FREQ1 | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61J-10-FREQ1 |
ECCM61-S-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61-S-FREQ1TR |
ECCM61J-S-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61J-S-FREQ1TR |
ECCM61-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61-FREQ1TR |
ECCM61-10-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61-10-FREQ1TR |
ECCM61J-10-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61J-10-FREQ1TR |
ECCM61J-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61J-FREQ1TR |
ECCM61-FREQ1 | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61-FREQ1 |
ECCM61-S-FREQ1 | QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz | Ecliptek Corporation | ECCM61J-S-FREQ1 vs ECCM61-S-FREQ1 |