ECCM61-10-FREQ1TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz

Overview of ECCM61-10-FREQ1TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM61-10-FREQ1TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM61-10-FREQ1TR by Ecliptek Corporation

ECCM61-10-FREQ1TR
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
15.999 MHz
Operating Frequency-Min
9.216 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. ECCM61-10-FREQ1TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz
    VS

Alternate Parts for ECCM61-10-FREQ1TR

This table gives cross-reference parts and alternative options found for ECCM61-10-FREQ1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM61-10-FREQ1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECCM61-10-FREQ1 QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61-10-FREQ1
Part Number Description Manufacturer Compare
ECCM61J-S-FREQ1 QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61J-S-FREQ1
ECCM61J-FREQ1 QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61J-FREQ1
ECCM61J-10-FREQ1 QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61J-10-FREQ1
ECCM61-S-FREQ1TR QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61-S-FREQ1TR
ECCM61J-S-FREQ1TR QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61J-S-FREQ1TR
ECCM61-FREQ1TR QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61-FREQ1TR
ECCM61J-10-FREQ1TR QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61J-10-FREQ1TR
ECCM61J-FREQ1TR QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61J-FREQ1TR
ECCM61-FREQ1 QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61-FREQ1
ECCM61-S-FREQ1 QUARTZ CRYSTAL RESONATOR, 9.216 MHz - 15.999 MHz Ecliptek Corporation ECCM61-10-FREQ1TR vs ECCM61-S-FREQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM61-10-FREQ1TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM61-10-FREQ1TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM61-10-FREQ1TR would you like to use for your alert(s)?
  • Please alert me when ECCM61-10-FREQ1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM61-10-FREQ1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM61-10-FREQ1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM61-10-FREQ1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM61-10-FREQ1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM61-10-FREQ1TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: