Part Details for ECA1EFQ332L by Panasonic Electronic Components
Overview of ECA1EFQ332L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA1EFQ332L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ER332-025M105 | 90 |
|
Buy Now | |
|
Quest Components | ER332-025M105 (Also Known As: ECA-1EFQ332L) | 90 |
|
Buy Now |
Part Details for ECA1EFQ332L
ECA1EFQ332L CAD Models
ECA1EFQ332L Part Data Attributes
|
ECA1EFQ332L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1EFQ332L
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.825 mA | |
Length | 35.5 mm | |
Manufacturer Series | HFQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2550 mA | |
Series | ECA (25 VOLT) | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ECA1EFQ332L
This table gives cross-reference parts and alternative options found for ECA1EFQ332L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1EFQ332L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZF332M1ESD-1635 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Surge Components Inc | ECA1EFQ332L vs RZF332M1ESD-1635 |
LESRA3300M25CF116X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | ECA1EFQ332L vs LESRA3300M25CF116X35.5 |
UPM1E332MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | ECA1EFQ332L vs UPM1E332MHD1CT |
NRSZ332M25V16X35.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | ECA1EFQ332L vs NRSZ332M25V16X35.5SPF |
NRSZ332M25V16X35.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECA1EFQ332L vs NRSZ332M25V16X35.5F |
RJH-25V332MJ8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | ECA1EFQ332L vs RJH-25V332MJ8#-F49 |
NRSZ332M25V16X35.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | ECA1EFQ332L vs NRSZ332M25V16X35.5F3F |
RJJ-25V332MJ8E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | ECA1EFQ332L vs RJJ-25V332MJ8E |
UPM1E332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | ECA1EFQ332L vs UPM1E332MHD1CV |
LESRA3300M25TR116X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | ECA1EFQ332L vs LESRA3300M25TR116X35.5 |