RJJ-25V332MJ8E
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF,

Overview of RJJ-25V332MJ8E by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJJ-25V332MJ8E by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJJ-25V332MJ8E by ELNA America Inc

RJJ-25V332MJ8E
ELNA America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
If Necessary, Drawings Can Be Provided
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
RJJ
Want to compare parts?
  1. RJJ-25V332MJ8E
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for RJJ-25V332MJ8E

This table gives cross-reference parts and alternative options found for RJJ-25V332MJ8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJJ-25V332MJ8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RZF332M1ESD-1635 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Surge Components Inc RJJ-25V332MJ8E vs RZF332M1ESD-1635
LESRA3300M25CF116X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF IBS Electronics Inc RJJ-25V332MJ8E vs LESRA3300M25CF116X35.5
UPM1E332MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation RJJ-25V332MJ8E vs UPM1E332MHD1CT
NRSZ332M25V16X35.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp RJJ-25V332MJ8E vs NRSZ332M25V16X35.5SPF
NRSZ332M25V16X35.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED NIC Components Corp RJJ-25V332MJ8E vs NRSZ332M25V16X35.5F
RJH-25V332MJ8#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc RJJ-25V332MJ8E vs RJH-25V332MJ8#-F49
NRSZ332M25V16X35.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp RJJ-25V332MJ8E vs NRSZ332M25V16X35.5F3F
UPM1E332MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation RJJ-25V332MJ8E vs UPM1E332MHD1CV
LESRA3300M25TR116X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF IBS Electronics Inc RJJ-25V332MJ8E vs LESRA3300M25TR116X35.5
UPJ1E332MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation RJJ-25V332MJ8E vs UPJ1E332MHD1CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJJ-25V332MJ8E by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJJ-25V332MJ8E by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJJ-25V332MJ8E would you like to use for your alert(s)?
  • Please alert me when RJJ-25V332MJ8E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJJ-25V332MJ8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJJ-25V332MJ8E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJJ-25V332MJ8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJJ-25V332MJ8E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJJ-25V332MJ8E by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: