Part Details for EC4SMA-S-FREQ8-TR by Ecliptek Corporation
Overview of EC4SMA-S-FREQ8-TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC4SMA-S-FREQ8-TR
EC4SMA-S-FREQ8-TR CAD Models
EC4SMA-S-FREQ8-TR Part Data Attributes
|
EC4SMA-S-FREQ8-TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4SMA-S-FREQ8-TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Manufacturer Series | EC4SM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 23.999 MHz | |
Operating Frequency-Min | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.95XH4 (mm) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | SILVER |
Alternate Parts for EC4SMA-S-FREQ8-TR
This table gives cross-reference parts and alternative options found for EC4SMA-S-FREQ8-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC4SMA-S-FREQ8-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC4SMA-S-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC4SMA-S-FREQ8-TR vs EC4SMA-S-FREQ8 |