EC4SMA-S-FREQ8-TR vs EC4SMA-S-FREQ8 feature comparison

EC4SMA-S-FREQ8-TR Ecliptek Corporation

Buy Now Datasheet

EC4SMA-S-FREQ8 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant not_compliant
Additional Feature AT CUT CRYSTAL AT CUT; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e4 e4
Manufacturer Series EC4SM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 23.999 MHz 23.999 MHz
Operating Frequency-Min 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L12.5XB4.95XH4 (mm) L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish SILVER Silver (Ag)
Base Number Matches 2 3
Package Description RESISTANCE WELD SEAL, SMD, 4 PIN
HTS Code 8541.60.00.80

Compare EC4SMA-S-FREQ8-TR with alternatives

Compare EC4SMA-S-FREQ8 with alternatives