Datasheets
EC3SME-FREQ1-TR by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz

Part Details for EC3SME-FREQ1-TR by Ecliptek Corporation

Overview of EC3SME-FREQ1-TR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EC3SME-FREQ1-TR

EC3SME-FREQ1-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC3SME-FREQ1-TR Part Data Attributes

EC3SME-FREQ1-TR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EC3SME-FREQ1-TR Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature AT CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 18 pF
Manufacturer Series EC3SM
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 4.999 MHz
Operating Frequency-Min 3.579545 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L12.5XB4.95XH4 (mm)
Surface Mount YES
Terminal Finish SILVER

Alternate Parts for EC3SME-FREQ1-TR

This table gives cross-reference parts and alternative options found for EC3SME-FREQ1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SME-FREQ1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC3SM1C-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SM1C-FREQ3TR
EC3SM1D-FREQ1TR QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SM1D-FREQ1TR
EC3SME-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SME-FREQ1
EC3SMD-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMD-FREQ1
EC3SM1C-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SM1C-FREQ3
EC3SMD-FREQ1TR QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMD-FREQ1TR
EC3SMC-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMC-FREQ1
EC3SMD-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMD-FREQ1-TR
Part Number Description Manufacturer Compare
EC3SM1K-FREQ2TR QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SM1K-FREQ2TR
EC3SMM-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMM-S-FREQ3
EC3SMC-S-FREQ4TR QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMC-S-FREQ4TR
EC3SMG-FREQ4 QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMG-FREQ4
EC3SMM-T-S-FREQ1 QUARTZ CRYSTAL RESONATOR, 24.576 MHz - 29.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMM-T-S-FREQ1
EC3SM1D-S-FREQ8TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SM1D-S-FREQ8TR
EC3SMH-T-S-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 24.576 MHz - 29.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMH-T-S-FREQ1-TR
EC3SM1J-S-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SM1J-S-FREQ2
EC3SMF-S-FREQ8-TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SMF-S-FREQ8-TR
EC3SME-FREQ8TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SME-FREQ1-TR vs EC3SME-FREQ8TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3SME-FREQ1-TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3SME-FREQ1-TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC3SME-FREQ1-TR would you like to use for your alert(s)?
  • Please alert me when EC3SME-FREQ1-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3SME-FREQ1-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3SME-FREQ1-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3SME-FREQ1-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3SME-FREQ1-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3SME-FREQ1-TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: