Part Details for EC3SMD-FREQ1TR by Ecliptek Corporation
Overview of EC3SMD-FREQ1TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC3SMD-FREQ1TR
EC3SMD-FREQ1TR CAD Models
EC3SMD-FREQ1TR Part Data Attributes
|
EC3SMD-FREQ1TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SMD-FREQ1TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD SEAL, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4.999 MHz | |
Operating Frequency-Min | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for EC3SMD-FREQ1TR
This table gives cross-reference parts and alternative options found for EC3SMD-FREQ1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SMD-FREQ1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3SM1C-FREQ3TR | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | EC3SMD-FREQ1TR vs EC3SM1C-FREQ3TR |
EC3SM1D-FREQ1TR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz | Ecliptek Corporation | EC3SMD-FREQ1TR vs EC3SM1D-FREQ1TR |
EC3SME-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SMD-FREQ1TR vs EC3SME-FREQ1 |
EC3SMD-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SMD-FREQ1TR vs EC3SMD-FREQ1 |
EC3SM1C-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | EC3SMD-FREQ1TR vs EC3SM1C-FREQ3 |
EC3SMC-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SMD-FREQ1TR vs EC3SMC-FREQ1 |
EC3SME-FREQ1-TR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz | Ecliptek Corporation | EC3SMD-FREQ1TR vs EC3SME-FREQ1-TR |
EC3SMD-FREQ1-TR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz | Ecliptek Corporation | EC3SMD-FREQ1TR vs EC3SMD-FREQ1-TR |