There are no models available for this part yet.
Overview of EC3SMC-32-28.375M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3375M2GCA2-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3375M2GCA1-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3375M2GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
CAD Models for EC3SMC-32-28.375M by Ecliptek Corporation
Part Data Attributes for EC3SMC-32-28.375M by Ecliptek Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Package Description
|
RESISTANCE WELD SEAL, SMD, 4 PIN
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT CUT; BULK
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1000 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
32 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
28.375 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Alternate Parts for EC3SMC-32-28.375M
This table gives cross-reference parts and alternative options found for EC3SMC-32-28.375M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SMC-32-28.375M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3SMC-32-28.375MTR | QUARTZ CRYSTAL RESONATOR, 28.375 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SMC-32-28.375M vs EC3SMC-32-28.375MTR |
EC3SME-32-28.375MTR | QUARTZ CRYSTAL RESONATOR, 28.375 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SMC-32-28.375M vs EC3SME-32-28.375MTR |
EC3SMD-32-28.375MTR | QUARTZ CRYSTAL RESONATOR, 28.375 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SMC-32-28.375M vs EC3SMD-32-28.375MTR |