EC2SMA-S-FREQ3TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2

Overview of EC2SMA-S-FREQ3TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for EC2SMA-S-FREQ3TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC2SMA-S-FREQ3TR by Ecliptek Corporation

EC2SMA-S-FREQ3TR
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELDED PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
7.999 MHz
Operating Frequency-Min
6 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance
120 Ω
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. EC2SMA-S-FREQ3TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2
    VS

Alternate Parts for EC2SMA-S-FREQ3TR

This table gives cross-reference parts and alternative options found for EC2SMA-S-FREQ3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2SMA-S-FREQ3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC2SMS-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation EC2SMA-S-FREQ3TR vs EC2SMS-FREQ3TR
E2SMS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMS-FREQ3
E2SLAS-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SLAS-FREQ3TR
E2SMAS-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMAS-FREQ3TR
E2SLAS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SLAS-FREQ3
E2SMAS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMAS-FREQ3
EC2SMS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation EC2SMA-S-FREQ3TR vs EC2SMS-FREQ3
E2SMA-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMA-S-FREQ3TR
E2SMB-S-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMB-S-FREQ2
E2SMA-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMA-S-FREQ3
Part Number Description Manufacturer Compare
EC2SMS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation EC2SMA-S-FREQ3TR vs EC2SMS-FREQ3
E2SMJ-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMJ-S-FREQ3
E2SML-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SML-S-FREQ3TR
EC2SMS-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation EC2SMA-S-FREQ3TR vs EC2SMS-FREQ3TR
E2SMA-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMA-S-FREQ3TR
E2SMB-S-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMB-S-FREQ2
E2SMA-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMA-S-FREQ3
E2SMK-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SMK-S-FREQ3TR
E2SML-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC2SMA-S-FREQ3TR vs E2SML-S-FREQ3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2SMA-S-FREQ3TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2SMA-S-FREQ3TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC2SMA-S-FREQ3TR would you like to use for your alert(s)?
  • Please alert me when EC2SMA-S-FREQ3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC2SMA-S-FREQ3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2SMA-S-FREQ3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC2SMA-S-FREQ3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2SMA-S-FREQ3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2SMA-S-FREQ3TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: