Part Details for EC2645TS-3.6864MTR by Abracon Corporation
Overview of EC2645TS-3.6864MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2645TS-3.6864MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-EC2645TS36864MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 3.6864MHz SMD 5.0mm x 7.0mm 50ppm -10 C to +70 C RoHS: Compliant | 0 |
|
$0.7870 / $0.8530 | Order Now |
Part Details for EC2645TS-3.6864MTR
EC2645TS-3.6864MTR CAD Models
EC2645TS-3.6864MTR Part Data Attributes
|
EC2645TS-3.6864MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2645TS-3.6864MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 3.6864MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2645TS-3.6864MTR
This table gives cross-reference parts and alternative options found for EC2645TS-3.6864MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2645TS-3.6864MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2645ETTS-3.6864MTR | LVCMOS Output Clock Oscillator, 3.6864MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645TS-3.6864MTR vs EC2645ETTS-3.6864MTR |
EC2645ETTS-3.6864MTR | CRYSTAL OSCILLATOR, CLOCK, 3.6864MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2645TS-3.6864MTR vs EC2645ETTS-3.6864MTR |
EC2645TS-3.6864M | LVCMOS Output Clock Oscillator, 3.6864MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645TS-3.6864MTR vs EC2645TS-3.6864M |
EC2645TS-3.6864MTR | CRYSTAL OSCILLATOR, CLOCK, 3.6864MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2645TS-3.6864MTR vs EC2645TS-3.6864MTR |