EC2645TS-3.6864MTR
vs
EC2645TS-3.6864M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
|
Fall Time-Max |
7 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
3.6864 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
30 pF
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
|
Rise Time-Max |
7 ns
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
60/40 %
|
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare EC2645TS-3.6864MTR with alternatives
Compare EC2645TS-3.6864M with alternatives