EC2625TS40.000MTR
Description: CRYSTAL OSCILLATOR, CLOCK, 40MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of EC2625TS40.000MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EC2625TS40.000MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC2625TS40.000MTR by Ecliptek Corporation

EC2625TS40.000MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Additional Feature
TRI-STATE FUNCTION; TAPE AND REEL
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Manufacturer Series
EC26
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
7 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
GOLD (39) OVER NICKEL (350)
Want to compare parts?
  1. EC2625TS40.000MTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 40MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for EC2625TS40.000MTR

This table gives cross-reference parts and alternative options found for EC2625TS40.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2625TS40.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC2625TTS-FREQTR-OUT30 CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 70MHz, HCMOS/LSTTL OUTPUT Ecliptek Corporation EC2625TS40.000MTR vs EC2625TTS-FREQTR-OUT30
EC2625TTS-FREQTR-OUT27 CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT Ecliptek Corporation EC2625TS40.000MTR vs EC2625TTS-FREQTR-OUT27
EC2645TTS40.000MTR CRYSTAL OSCILLATOR, CLOCK, 40MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2625TS40.000MTR vs EC2645TTS40.000MTR
EC2625ETTS-FREQTR-OUT27 CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT Ecliptek Corporation EC2625TS40.000MTR vs EC2625ETTS-FREQTR-OUT27
EC2600ETTS-FREQTR-OUT27 CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT Ecliptek Corporation EC2625TS40.000MTR vs EC2600ETTS-FREQTR-OUT27
EC2600TTS40.000MTR CRYSTAL OSCILLATOR, CLOCK, 40MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2625TS40.000MTR vs EC2600TTS40.000MTR
EC2620TS40.000MTR CRYSTAL OSCILLATOR, CLOCK, 40MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2625TS40.000MTR vs EC2620TS40.000MTR
EC2645TS40.000MTR CRYSTAL OSCILLATOR, CLOCK, 40MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2625TS40.000MTR vs EC2645TS40.000MTR
EC2645TTS-FREQTR-OUT27 CRYSTAL OSCILLATOR, CLOCK, 70MHz - 125MHz, HCMOS OUTPUT Ecliptek Corporation EC2625TS40.000MTR vs EC2645TTS-FREQTR-OUT27
EC2645ETTS-FREQTR-OUT30 CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 70MHz, HCMOS/LSTTL OUTPUT Ecliptek Corporation EC2625TS40.000MTR vs EC2645ETTS-FREQTR-OUT30

Related Parts for EC2625TS40.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2625TS40.000MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2625TS40.000MTR by Ecliptek Corporation

  • Please alert me when EC2625TS40.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC2625TS40.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2625TS40.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC2625TS40.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2625TS40.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2625TS40.000MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: