EC1400SJETT-FREQ1
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4

Overview of EC1400SJETT-FREQ1 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for EC1400SJETT-FREQ1 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC1400SJETT-FREQ1 by Ecliptek Corporation

EC1400SJETT-FREQ1
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Additional Feature
BULK
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e0
Manufacturer Series
EC14
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
53.125 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
8 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. EC1400SJETT-FREQ1
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4
    VS

Alternate Parts for EC1400SJETT-FREQ1

This table gives cross-reference parts and alternative options found for EC1400SJETT-FREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1400SJETT-FREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC2500SJETT-FREQ1TR CRYSTAL OSCILLATOR, CLOCK, 1MHz - 53.125MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC1400SJETT-FREQ1 vs EC2500SJETT-FREQ1TR
Part Number Description Manufacturer Compare
EC1400SJTTS-FREQ1TR CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 Ecliptek Corporation EC1400SJETT-FREQ1 vs EC1400SJTTS-FREQ1TR
EH1400SJTTS-FREQ1 CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EC1400SJETT-FREQ1 vs EH1400SJTTS-FREQ1
EH1400SJTTS-FREQ1TR CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EC1400SJETT-FREQ1 vs EH1400SJTTS-FREQ1TR
EH1400SJETTTS-FREQ1 CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EC1400SJETT-FREQ1 vs EH1400SJETTTS-FREQ1
EC1400SJT-FREQ1TR CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 Ecliptek Corporation EC1400SJETT-FREQ1 vs EC1400SJT-FREQ1TR
EC1400SJT-FREQ1 CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 Ecliptek Corporation EC1400SJETT-FREQ1 vs EC1400SJT-FREQ1
EC1400SJETTTS-FREQ1TR CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 Ecliptek Corporation EC1400SJETT-FREQ1 vs EC1400SJETTTS-FREQ1TR
EC2500SJETTTS-FREQ1 CRYSTAL OSCILLATOR, CLOCK, 1MHz - 53.125MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC1400SJETT-FREQ1 vs EC2500SJETTTS-FREQ1
EC2500SJETT-FREQ1TR CRYSTAL OSCILLATOR, CLOCK, 1MHz - 53.125MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC1400SJETT-FREQ1 vs EC2500SJETT-FREQ1TR
EH1400SJETTTS-FREQ1TR CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EC1400SJETT-FREQ1 vs EH1400SJETTTS-FREQ1TR

Related Parts for EC1400SJETT-FREQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1400SJETT-FREQ1 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1400SJETT-FREQ1 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC1400SJETT-FREQ1 would you like to use for your alert(s)?
  • Please alert me when EC1400SJETT-FREQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC1400SJETT-FREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1400SJETT-FREQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC1400SJETT-FREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1400SJETT-FREQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1400SJETT-FREQ1 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: