EC1400SJETT-FREQ1 vs EC1400SJT-FREQ1TR feature comparison

EC1400SJETT-FREQ1 Ecliptek Corporation

Buy Now Datasheet

EC1400SJT-FREQ1TR Ecliptek Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown unknown
Additional Feature BULK TAPE AND REEL
Fall Time-Max 8 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e0
Manufacturer Series EC14
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 53.125 MHz 53.125 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 14.0mm x 9.8mm x 4.7mm 14.0mm x 9.8mm x 4.7mm
Rise Time-Max 8 ns 8 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Number of Terminals 4

Compare EC1400SJETT-FREQ1 with alternatives

Compare EC1400SJT-FREQ1TR with alternatives