EC1325HSTTS-0.250M-GTR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4

Overview of EC1325HSTTS-0.250M-GTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EC1325HSTTS-0.250M-GTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC1325HSTTS-0.250M-GTR by Ecliptek Corporation

EC1325HSTTS-0.250M-GTR
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL; TRI-STATE ENABLE; 5 PPM/YEAR AGING AVAILABLE
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
0.25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
2 TTL, 15 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EC1325HSTTS-0.250M-GTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4
    VS

Alternate Parts for EC1325HSTTS-0.250M-GTR

This table gives cross-reference parts and alternative options found for EC1325HSTTS-0.250M-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1325HSTTS-0.250M-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC1325HSTTS-0.250M-G2TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1325HSTTS-0.250M-G2TR
EC1325HSETTTS-0.250M-G2TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1325HSETTTS-0.250M-G2TR
EC1325HSTTS-0.250M CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1325HSTTS-0.250M
EC1325HSETTTS-0.250M-GTR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1325HSETTTS-0.250M-GTR
Part Number Description Manufacturer Compare
EC1345HSETTTS-0.250M-G2TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1345HSETTTS-0.250M-G2TR
EC1345HSETTTS-0.250M-GTR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1345HSETTTS-0.250M-GTR
EC1345HSTTS-0.250M CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1345HSTTS-0.250M
EC1325HSETTTS-0.250M-G2TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1325HSETTTS-0.250M-G2TR
EC1325HSTTS-0.250M CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1325HSTTS-0.250M
EC1345HSTTS-0.250M-G2TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1345HSTTS-0.250M-G2TR
EC1300HSTTS-0.250M CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1300HSTTS-0.250M
EC1300HSETTTS-0.250M CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1300HSETTTS-0.250M
EC1300HSTTS-0.250M-GTR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1300HSTTS-0.250M-GTR
EC1320HSTTS-0.250M CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1325HSTTS-0.250M-GTR vs EC1320HSTTS-0.250M

Related Parts for EC1325HSTTS-0.250M-GTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1325HSTTS-0.250M-GTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1325HSTTS-0.250M-GTR by Ecliptek Corporation

  • Please alert me when EC1325HSTTS-0.250M-GTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EC1325HSTTS-0.250M-GTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1325HSTTS-0.250M-GTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EC1325HSTTS-0.250M-GTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1325HSTTS-0.250M-GTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1325HSTTS-0.250M-GTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: