EC1325HSTTS-0.250M-GTR vs EC1345HSTTS-0.250M-G2TR feature comparison

EC1325HSTTS-0.250M-GTR Ecliptek Corporation

Buy Now Datasheet

EC1345HSTTS-0.250M-G2TR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL; TRI-STATE ENABLE; 5 PPM/YEAR AGING AVAILABLE TAPE AND REEL; TRI-STATE ENABLE; 5 PPM/YEAR AGING AVAILABLE
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 50%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 0.25 MHz 0.25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS HCMOS
Output Load 2 TTL, 15 pF 2 TTL, 15 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EC1325HSTTS-0.250M-GTR with alternatives

Compare EC1345HSTTS-0.250M-G2TR with alternatives