Part Details for EC1325HSETTS-FREQ2-G2G by Ecliptek Corporation
Overview of EC1325HSETTS-FREQ2-G2G by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1325HSETTS-FREQ2-G2G
EC1325HSETTS-FREQ2-G2G CAD Models
EC1325HSETTS-FREQ2-G2G Part Data Attributes
|
EC1325HSETTS-FREQ2-G2G
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1325HSETTS-FREQ2-G2G
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1325HSETTS-FREQ2-G2G
This table gives cross-reference parts and alternative options found for EC1325HSETTS-FREQ2-G2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1325HSETTS-FREQ2-G2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1325HSETTS-FREQ2-CLXXXG2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EC1325HSETTS-FREQ2-CLXXXG2 |
EC1325HSTS-FREQ2-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EC1325HSTS-FREQ2-CLXXX |
EC1325HSTS-FREQ2-G2 | CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EC1325HSTS-FREQ2-G2 |
EC1325HSETTS-FREQ2-GTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EC1325HSETTS-FREQ2-GTR |
EH1325HSTS-FREQ2-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EH1325HSTS-FREQ2-CLXXX |
EC1325HSETTS-FREQ2-TR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EC1325HSETTS-FREQ2-TR |
EC1325HSTS-FREQ2-CLXXXTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EC1325HSTS-FREQ2-CLXXXTR |
EH1325HSETTS-FREQ2 | CRYSTAL OSCILLATOR, CLOCK, 70 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EH1325HSETTS-FREQ2 |
EC1325HSETTS-FREQ2-GG2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EC1325HSETTS-FREQ2-GG2 |
EC1325HSTS-FREQ2-G2G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC1325HSETTS-FREQ2-G2G vs EC1325HSTS-FREQ2-G2G2 |