Part Details for EH1325HSTS-FREQ2-CLXXX by Ecliptek Corporation
Overview of EH1325HSTS-FREQ2-CLXXX by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302MCL-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for EH1325HSTS-FREQ2-CLXXX
EH1325HSTS-FREQ2-CLXXX CAD Models
EH1325HSTS-FREQ2-CLXXX Part Data Attributes
|
EH1325HSTS-FREQ2-CLXXX
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH1325HSTS-FREQ2-CLXXX
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRISTATE ENABLE; 5 PPM/YEAR AGING AVAILABLE | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Manufacturer Series | EH13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 70.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EH1325HSTS-FREQ2-CLXXX
This table gives cross-reference parts and alternative options found for EH1325HSTS-FREQ2-CLXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1325HSTS-FREQ2-CLXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1325HSETTS-FREQ2-CLXXXG2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSETTS-FREQ2-CLXXXG2 |
EC1325HSTS-FREQ2-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSTS-FREQ2-CLXXX |
EC1325HSTS-FREQ2-G2 | CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSTS-FREQ2-G2 |
EC1325HSETTS-FREQ2-G2G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSETTS-FREQ2-G2G |
EC1325HSETTS-FREQ2-GTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSETTS-FREQ2-GTR |
EC1325HSETTS-FREQ2-TR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSETTS-FREQ2-TR |
EC1325HSTS-FREQ2-CLXXXTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSTS-FREQ2-CLXXXTR |
EH1325HSETTS-FREQ2 | CRYSTAL OSCILLATOR, CLOCK, 70 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EH1325HSETTS-FREQ2 |
EC1325HSETTS-FREQ2-GG2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSETTS-FREQ2-GG2 |
EC1325HSTS-FREQ2-G2G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EH1325HSTS-FREQ2-CLXXX vs EC1325HSTS-FREQ2-G2G2 |