EC1325HSETTS-14.31818M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4

Overview of EC1325HSETTS-14.31818M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EC1325HSETTS-14.31818M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC1325HSETTS-14.31818M by Ecliptek Corporation

EC1325HSETTS-14.31818M
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e3
Manufacturer Series
EC13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS/TTL
Output Load
2 TTL, 15 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EC1325HSETTS-14.31818M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
    VS

Alternate Parts for EC1325HSETTS-14.31818M

This table gives cross-reference parts and alternative options found for EC1325HSETTS-14.31818M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1325HSETTS-14.31818M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EH1325HSETTS-14.31818M-G CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1325HSETTS-14.31818M-G
EH1325HSETTS-14.31818M CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1325HSETTS-14.31818M
EH1325HSTS-14.31818M-G2 CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1325HSTS-14.31818M-G2
EC1325HSTS-14.31818M-CL100 CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EC1325HSTS-14.31818M-CL100
EH1325HSTS-14.31818M CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1325HSTS-14.31818M
Part Number Description Manufacturer Compare
EH1345HSTS-14.31818M-G2 CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1345HSTS-14.31818M-G2
EH1325HSTS-14.31818M-G2 CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1325HSTS-14.31818M-G2
EH1320HSTS-14.31818M-G CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1320HSTS-14.31818M-G
EC1345HSTS-14.31818M CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EC1345HSTS-14.31818M
EH1325HSETTS-14.31818M CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1325HSETTS-14.31818M
EH1320HSTS-14.31818M CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1320HSTS-14.31818M
EH1345HSETTS-14.31818M CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1345HSETTS-14.31818M
EH1345HSTS-14.31818M CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1345HSTS-14.31818M
EH1325HSETTS-14.31818M-G CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1325HSETTS-14.31818M-G
EH1345HSETTS-14.31818M-G CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EC1325HSETTS-14.31818M vs EH1345HSETTS-14.31818M-G

Related Parts for EC1325HSETTS-14.31818M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1325HSETTS-14.31818M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1325HSETTS-14.31818M by Ecliptek Corporation

  • Please alert me when EC1325HSETTS-14.31818M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EC1325HSETTS-14.31818M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1325HSETTS-14.31818M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EC1325HSETTS-14.31818M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1325HSETTS-14.31818M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1325HSETTS-14.31818M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: