Part Details for EC1320HSETT-FREQ-CLXXXG by Ecliptek Corporation
Overview of EC1320HSETT-FREQ-CLXXXG by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1320HSETT-FREQ-CLXXXG
EC1320HSETT-FREQ-CLXXXG CAD Models
EC1320HSETT-FREQ-CLXXXG Part Data Attributes
|
EC1320HSETT-FREQ-CLXXXG
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1320HSETT-FREQ-CLXXXG
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 0.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1320HSETT-FREQ-CLXXXG
This table gives cross-reference parts and alternative options found for EC1320HSETT-FREQ-CLXXXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1320HSETT-FREQ-CLXXXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1320HSETT-FREQ-TR | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HSETT-FREQ-TR |
EC1320HSETT-FREQ-GTR | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HSETT-FREQ-GTR |
EC1320HST-FREQ-G | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HST-FREQ-G |
EC1320HSETT-FREQ-G | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HSETT-FREQ-G |
EC1320HST-FREQ-G2G | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HST-FREQ-G2G |
EC1320HSETT-FREQ-G2TR | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HSETT-FREQ-G2TR |
EC1320HSETT-FREQ-CLXXXTR | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HSETT-FREQ-CLXXXTR |
EC1320HST-FREQ-TR | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HST-FREQ-TR |
EC1320HSETT-FREQ-CLXXXG2 | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HSETT-FREQ-CLXXXG2 |
EC1320HST-FREQ-G2G2 | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 125 MHz, HCMOS/TTL OUTPUT | Ecliptek Corporation | EC1320HSETT-FREQ-CLXXXG vs EC1320HST-FREQ-G2G2 |