Part Details for EC1120ETT-FREQ2 by Ecliptek Corporation
Overview of EC1120ETT-FREQ2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1120ETT-FREQ2
EC1120ETT-FREQ2 CAD Models
EC1120ETT-FREQ2 Part Data Attributes
|
EC1120ETT-FREQ2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1120ETT-FREQ2
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 24.001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1120ETT-FREQ2
This table gives cross-reference parts and alternative options found for EC1120ETT-FREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1120ETT-FREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1120ETT-FREQ2-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 | Ecliptek Corporation | EC1120ETT-FREQ2 vs EC1120ETT-FREQ2-CLXXX |
EC1120T-FREQ2 | CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 | Ecliptek Corporation | EC1120ETT-FREQ2 vs EC1120T-FREQ2 |