EC1120-FREQ2-CLXXX
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4

Overview of EC1120-FREQ2-CLXXX by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
M30302MCL-XXXFP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), , /

CAD Models for EC1120-FREQ2-CLXXX by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC1120-FREQ2-CLXXX by Ecliptek Corporation

EC1120-FREQ2-CLXXX
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e3
Manufacturer Series
EC11
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
70 MHz
Operating Frequency-Min
24.001 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
6 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EC1120-FREQ2-CLXXX
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4
    VS

Alternate Parts for EC1120-FREQ2-CLXXX

This table gives cross-reference parts and alternative options found for EC1120-FREQ2-CLXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1120-FREQ2-CLXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC1120ET-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EC1120ET-FREQ2
EC1120ET-FREQ2-CLXXX CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EC1120ET-FREQ2-CLXXX
Part Number Description Manufacturer Compare
EC1120ETT-FREQ2-CLXXX CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EC1120ETT-FREQ2-CLXXX
EH1120TS-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EH1120TS-FREQ2
EC1120ETTS-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EC1120ETTS-FREQ2
EC1120TS-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EC1120TS-FREQ2
EC1120TS-FREQ2-CLXXX CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EC1120TS-FREQ2-CLXXX
EH1120ETTTS-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EH1120ETTTS-FREQ2
EH1120ETTS-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EH1120ETTS-FREQ2
EH1120ETTTS-FREQ2-CLXXX CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EH1120ETTTS-FREQ2-CLXXX
EC1120ETTS-FREQ2-CLXXX CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EC1120ETTS-FREQ2-CLXXX
EC1120ETTTS-FREQ2-CLXXX CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1120-FREQ2-CLXXX vs EC1120ETTTS-FREQ2-CLXXX

Related Parts for EC1120-FREQ2-CLXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1120-FREQ2-CLXXX by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1120-FREQ2-CLXXX by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC1120-FREQ2-CLXXX would you like to use for your alert(s)?
  • Please alert me when EC1120-FREQ2-CLXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC1120-FREQ2-CLXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1120-FREQ2-CLXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC1120-FREQ2-CLXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1120-FREQ2-CLXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1120-FREQ2-CLXXX by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: