There are no models available for this part yet.
Overview of EBS25EC8APFA-7A by Elpida Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EBS25EC8APFA-7A by Elpida Memory Inc
Part Data Attributes for EBS25EC8APFA-7A by Elpida Memory Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELPIDA MEMORY INC
|
Part Package Code
|
DIMM
|
Package Description
|
DIMM, DIMM168
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
SINGLE BANK PAGE BURST
|
Access Time-Max
|
5.4 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
2415919104 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM168
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
8192
|
Self Refresh
|
YES
|
Standby Current-Max
|
0.027 A
|
Supply Current-Max
|
2.25 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for EBS25EC8APFA-7A
This table gives cross-reference parts and alternative options found for EBS25EC8APFA-7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBS25EC8APFA-7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M390S3320DT1-C7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | EBS25EC8APFA-7A vs M390S3320DT1-C7C |
HYS72V32300GR-7.5-X | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | EBS25EC8APFA-7A vs HYS72V32300GR-7.5-X |
HYM72V32C736BT8-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | EBS25EC8APFA-7A vs HYM72V32C736BT8-K |
HYM71V32C735AT4-H | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | EBS25EC8APFA-7A vs HYM71V32C735AT4-H |
MT18LSDT3272Y-13EXX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168 | Micron Technology Inc | EBS25EC8APFA-7A vs MT18LSDT3272Y-13EXX |
M390S3253DTU-C7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | EBS25EC8APFA-7A vs M390S3253DTU-C7A |
MT9LSDT3272AY-133 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, PDMA168 | Micron Technology Inc | EBS25EC8APFA-7A vs MT9LSDT3272AY-133 |
HYS72V32300GR-7-D | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | EBS25EC8APFA-7A vs HYS72V32300GR-7-D |
M374S3253DTS-L7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | EBS25EC8APFA-7A vs M374S3253DTS-L7A |
MT9LSDT3272AG-133XX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | EBS25EC8APFA-7A vs MT9LSDT3272AG-133XX |