Part Details for EBDW020A0B41-HZ by Lineage Power
Overview of EBDW020A0B41-HZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Part Details for EBDW020A0B41-HZ
EBDW020A0B41-HZ CAD Models
EBDW020A0B41-HZ Part Data Attributes
|
EBDW020A0B41-HZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
EBDW020A0B41-HZ
Lineage Power
IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X15 | |
Length | 58.4 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 13.02 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for EBDW020A0B41-HZ
This table gives cross-reference parts and alternative options found for EBDW020A0B41-HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBDW020A0B41-HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBDW020A0B41-HZ | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, EIGHTH BRICK PACKAGE-15 | GE Power Electronics Inc | EBDW020A0B41-HZ vs EBDW020A0B41-HZ |
CC109167490 | DC-DC Regulated Power Supply Module, | ABB Semiconductors | EBDW020A0B41-HZ vs CC109167490 |