Part Details for EB15E2C2H-24.576M by Abracon Corporation
Overview of EB15E2C2H-24.576M by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576236F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
UPD48576218F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
UPD48576236F1-E18-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O |
Price & Stock for EB15E2C2H-24.576M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB15E2C2H-24.576M
|
Avnet Americas | Quartz Crystal Clock Oscillator 24.576MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EB15E2C2H-24.576M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for EB15E2C2H-24.576M
EB15E2C2H-24.576M CAD Models
EB15E2C2H-24.576M Part Data Attributes
|
EB15E2C2H-24.576M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EB15E2C2H-24.576M
Abracon Corporation
LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,87/69 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EB15E2C2H-24.576M
This table gives cross-reference parts and alternative options found for EB15E2C2H-24.576M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB15E2C2H-24.576M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB15E2C2H-24.576M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EB15E2C2H-24.576M vs EB15E2C2H-24.576M |
EB15E2C2H-24.576MTR | LVCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EB15E2C2H-24.576M vs EB15E2C2H-24.576MTR |