Part Details for EB13E2D2H25.000MTR by Ecliptek Corporation
Overview of EB13E2D2H25.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB13E2D2H25.000MTR
EB13E2D2H25.000MTR CAD Models
EB13E2D2H25.000MTR Part Data Attributes
|
EB13E2D2H25.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB13E2D2H25.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | EB13E2 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD (39) OVER NICKEL (350) |
Alternate Parts for EB13E2D2H25.000MTR
This table gives cross-reference parts and alternative options found for EB13E2D2H25.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB13E2D2H25.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB15E2E2H-27.000MTR | LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EB13E2D2H25.000MTR vs EB15E2E2H-27.000MTR |
EB14E2H1H-24.000MTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EB13E2D2H25.000MTR vs EB14E2H1H-24.000MTR |
EB13E2J2H-24.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EB13E2D2H25.000MTR vs EB13E2J2H-24.000M |
EB14E2D2H-24.576MTR | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13E2D2H25.000MTR vs EB14E2D2H-24.576MTR |
EB14E2H2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13E2D2H25.000MTR vs EB14E2H2H-25.000MTR |
EB15E2J2H-24.000MTR | LVCMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EB13E2D2H25.000MTR vs EB15E2J2H-24.000MTR |
EB13E2D1H-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EB13E2D2H25.000MTR vs EB13E2D1H-24.000M |
EB14E2G1H-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EB13E2D2H25.000MTR vs EB14E2G1H-24.000M |
EB13E2G1H-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EB13E2D2H25.000MTR vs EB13E2G1H-24.000M |
EB13E2C2H-24.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EB13E2D2H25.000MTR vs EB13E2C2H-24.000M |