Part Details for EA03V1 by Sanken Electric Co Ltd
Overview of EA03V1 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA03V1
EA03V1 CAD Models
EA03V1 Part Data Attributes:
|
EA03V1
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EA03V1
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EA03V1
This table gives cross-reference parts and alternative options found for EA03V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA03V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DQ04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | EA03V1 vs 11DQ04 |
EA03V4 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EA03V1 vs EA03V4 |
EK03WK | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EA03V1 vs EK03WK |
SB140-T/B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | EA03V1 vs SB140-T/B |
1S40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | EA03V1 vs 1S40 |
EK04V1 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Sanken Electric Co Ltd | EA03V1 vs EK04V1 |
EK04V4 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EA03V1 vs EK04V4 |
EA03VO | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EA03V1 vs EA03VO |
SB140-T | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | EA03V1 vs SB140-T |
SB140-T/R | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | EA03V1 vs SB140-T/R |