Part Details for EA03VO by Sanken Electric Co Ltd
Overview of EA03VO by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA03VO
EA03VO CAD Models
EA03VO Part Data Attributes:
|
EA03VO
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EA03VO
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EA03VO
This table gives cross-reference parts and alternative options found for EA03VO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA03VO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | EA03VO vs SB140 |
1N19-AP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | EA03VO vs 1N19-AP |
EA03W | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EA03VO vs EA03W |
ERA81-004 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Fuji Electric Co Ltd | EA03VO vs ERA81-004 |
SB140T26R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | EA03VO vs SB140T26R |
1N19-B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EA03VO vs 1N19-B |
D1NS4 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | EA03VO vs D1NS4 |
11EQ04TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | EA03VO vs 11EQ04TA2B2 |
1S40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | EA03VO vs 1S40 |
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | EA03VO vs SB140 |