E5M3CAA8-30.000M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 30 MHz, ROHS COMPLIANT PACKAGE-2

Overview of E5M3CAA8-30.000M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for E5M3CAA8-30.000M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E5M3CAA8-30.000M by Ecliptek Corporation

E5M3CAA8-30.000M
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL
Aging
1 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.0015%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
8 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Physical Dimension
L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch)
Series Resistance
40 Ω
Surface Mount
NO
Terminal Finish
Gold (Au)
Want to compare parts?
  1. E5M3CAA8-30.000M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 30 MHz, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for E5M3CAA8-30.000M

This table gives cross-reference parts and alternative options found for E5M3CAA8-30.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5M3CAA8-30.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CX3225SB30000D0GEJZ1 Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 30 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 KYOCERA Crystal Device Corporation E5M3CAA8-30.000M vs CX3225SB30000D0GEJZ1
406IXXK30M00000 Parallel - Fundamental Quartz Crystal, 30MHz Nom, CTS Corporation E5M3CAA8-30.000M vs 406IXXK30M00000
435F300XXIKT Parallel - Fundamental Quartz Crystal, 30MHz Nom, CTS Corporation E5M3CAA8-30.000M vs 435F300XXIKT
407FXYK030M000 Parallel - Fundamental Quartz Crystal, 30MHz Nom, CTS Corporation E5M3CAA8-30.000M vs 407FXYK030M000
435F300XXCKT Parallel - Fundamental Quartz Crystal, 30MHz Nom, CTS Corporation E5M3CAA8-30.000M vs 435F300XXCKT
E5M3CBA8-30.000M QUARTZ CRYSTAL RESONATOR, 30 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation E5M3CAA8-30.000M vs E5M3CBA8-30.000M
407FXWK030M000 Parallel - Fundamental Quartz Crystal, 30MHz Nom, CTS Corporation E5M3CAA8-30.000M vs 407FXWK030M000
SA324300FXXIKT Parallel - Fundamental Quartz Crystal, 30MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation E5M3CAA8-30.000M vs SA324300FXXIKT
E5M3CCA8-30.000M QUARTZ CRYSTAL RESONATOR, 30 MHz, ROHS COMPLIANT PACKAGE-2 Ecliptek Corporation E5M3CAA8-30.000M vs E5M3CCA8-30.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E5M3CAA8-30.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E5M3CAA8-30.000M by Ecliptek Corporation

  • Please alert me when E5M3CAA8-30.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following E5M3CAA8-30.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E5M3CAA8-30.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following E5M3CAA8-30.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E5M3CAA8-30.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E5M3CAA8-30.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: