E5M3CAA8-30.000M
vs
435F300XXCKT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
|
Additional Feature |
AT-CUT CRYSTAL
|
AT CUT
|
Aging |
1 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.0015%
|
0.0015%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
8 pF
|
8 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
30 MHz
|
30 MHz
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Physical Dimension |
L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch)
|
5mm x 3.2mm x 1.1mm
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Gold (Au)
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare E5M3CAA8-30.000M with alternatives
Compare 435F300XXCKT with alternatives