Part Details for E34-32P by The Cherry Corporation
Overview of E34-32P by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Part Details for E34-32P
E34-32P CAD Models
E34-32P Part Data Attributes
|
E34-32P
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E34-32P
The Cherry Corporation
Snap Acting/Limit Switch, SPST, On-(off), Momentary, Solder Lug Terminal, Impulse Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | STAINLESS STEEL | |
Actuator Type | IMPULSE ROLLER | |
Additional Feature | UL, CSA APPROVED, SR | |
Body Breadth | 10.3124 mm | |
Body Height | 15.875 mm | |
Body Length or Diameter | 27.7622 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(OFF) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Position | 1.045 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER LUG |
Alternate Parts for E34-32P
This table gives cross-reference parts and alternative options found for E34-32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E34-32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E23-22P | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Solder Lug Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | E34-32P vs E23-22P |
E22-32P | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Solder Lug Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | E34-32P vs E22-32P |
E34-22P | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Solder Lug Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | E34-32P vs E34-22P |
E22-22P | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Solder Lug Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | E34-32P vs E22-22P |