E31-92NX
The Cherry Corporation
Description: Snap Acting/Limit Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount,

Overview of E31-92NX by The Cherry Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E31-92NX by The Cherry Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E31-92NX by The Cherry Corporation

E31-92NX
The Cherry Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THE CHERRY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Length
1.289 inch
Actuator Material
THERMOPLASTIC
Actuator Type
SIMULATED ROLLER
Additional Feature
LIGHT FORCE
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Function
ON-(OFF)
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
125 V
End Contact Plating
GOLD
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.2168 N
Operating Position
0.786 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Material
BRASS
Termination Type
QUICK CONNECT
Want to compare parts?
  1. E31-92NX
    The Cherry Corporation
    Snap Acting/Limit Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E31-92NX by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E31-92NX by The Cherry Corporation

Select Manufacturer
Which Manufacturer of E31-92NX would you like to use for your alert(s)?
  • Please alert me when E31-92NX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E31-92NX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E31-92NX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E31-92NX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E31-92NX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E31-92NX by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: