Part Details for E2SMA-FREQ9TR by Ecliptek Corporation
Overview of E2SMA-FREQ9TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for E2SMA-FREQ9TR
E2SMA-FREQ9TR CAD Models
E2SMA-FREQ9TR Part Data Attributes
|
E2SMA-FREQ9TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E2SMA-FREQ9TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E2SMA-FREQ9TR
This table gives cross-reference parts and alternative options found for E2SMA-FREQ9TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SMA-FREQ9TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2SMA-FREQ9 | QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMA-FREQ9TR vs E2SMA-FREQ9 |
EC2SMB-FREQTR | QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz | Ecliptek Corporation | E2SMA-FREQ9TR vs EC2SMB-FREQTR |
EC2SMB-FREQ | QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz | Ecliptek Corporation | E2SMA-FREQ9TR vs EC2SMB-FREQ |
EC2SMA-FREQ9TR | QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMA-FREQ9TR vs EC2SMA-FREQ9TR |
EC2SMB-FREQ9 | QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMA-FREQ9TR vs EC2SMB-FREQ9 |
E2SMB-FREQ9 | QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMA-FREQ9TR vs E2SMB-FREQ9 |
EC2SM-FREQ9TR | QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMA-FREQ9TR vs EC2SM-FREQ9TR |
E2SKA-FREQ9 | QUARTZ CRYSTAL RESONATOR, 24MHz - 30MHz, ROHS COMPLIANT | Ecliptek Corporation | E2SMA-FREQ9TR vs E2SKA-FREQ9 |
EC2SMFREQ9 | QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz | Ecliptek Corporation | E2SMA-FREQ9TR vs EC2SMFREQ9 |
EC2SMB-FREQ9TR | QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMA-FREQ9TR vs EC2SMB-FREQ9TR |