E2SEAS-FREQ7
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN

Overview of E2SEAS-FREQ7 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for E2SEAS-FREQ7 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2SEAS-FREQ7 by Ecliptek Corporation

E2SEAS-FREQ7
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
15.999 MHz
Operating Frequency-Min
15 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E2SEAS-FREQ7
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
    VS

Alternate Parts for E2SEAS-FREQ7

This table gives cross-reference parts and alternative options found for E2SEAS-FREQ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SEAS-FREQ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E2STAS-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT Ecliptek Corporation E2SEAS-FREQ7 vs E2STAS-FREQ7TR
E2STAS-FREQ7 QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT Ecliptek Corporation E2SEAS-FREQ7 vs E2STAS-FREQ7
E2SFAS-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SEAS-FREQ7 vs E2SFAS-FREQ7TR
E2SEAS-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SEAS-FREQ7 vs E2SEAS-FREQ7TR
E2SDAS-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SEAS-FREQ7 vs E2SDAS-FREQ7TR
E2SDAS-FREQ7 QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SEAS-FREQ7 vs E2SDAS-FREQ7
E2SFAS-FREQ7 QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SEAS-FREQ7 vs E2SFAS-FREQ7
Part Number Description Manufacturer Compare
E2SMC-S-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SEAS-FREQ7 vs E2SMC-S-FREQ7TR
E2SME-S-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SEAS-FREQ7 vs E2SME-S-FREQ7TR
E2SME-S-FREQ7 QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SEAS-FREQ7 vs E2SME-S-FREQ7
E2SMD-S-FREQ7 QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SEAS-FREQ7 vs E2SMD-S-FREQ7
E2SMC-S-FREQ7 QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SEAS-FREQ7 vs E2SMC-S-FREQ7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2SEAS-FREQ7 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2SEAS-FREQ7 by Ecliptek Corporation

  • Please alert me when E2SEAS-FREQ7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2SEAS-FREQ7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2SEAS-FREQ7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2SEAS-FREQ7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2SEAS-FREQ7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2SEAS-FREQ7 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: