Part Details for E2SMC-S-FREQ7 by Ecliptek Corporation
Overview of E2SMC-S-FREQ7 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2SMC-S-FREQ7
E2SMC-S-FREQ7 CAD Models
E2SMC-S-FREQ7 Part Data Attributes
|
E2SMC-S-FREQ7
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E2SMC-S-FREQ7
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 15.999 MHz | |
Operating Frequency-Min | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E2SMC-S-FREQ7
This table gives cross-reference parts and alternative options found for E2SMC-S-FREQ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SMC-S-FREQ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2SMC-S-FREQ7 | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMC-S-FREQ7 vs EC2SMC-S-FREQ7 |
EC2SMD-S-FREQ7 | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMC-S-FREQ7 vs EC2SMD-S-FREQ7 |
EC2SMD-S-FREQ7TR | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMC-S-FREQ7 vs EC2SMD-S-FREQ7TR |
E2SMD-S-FREQ7TR | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMC-S-FREQ7 vs E2SMD-S-FREQ7TR |
E2SMD-S-FREQ7 | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMC-S-FREQ7 vs E2SMD-S-FREQ7 |
E2SMC-S-FREQ7TR | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMC-S-FREQ7 vs E2SMC-S-FREQ7TR |
E2SME-S-FREQ7 | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SMC-S-FREQ7 vs E2SME-S-FREQ7 |