E20-00M
Description: Snap Acting/Limit Switch, DPDT, On-(on), Momentary, 7.32mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount,

Overview of E20-00M by The Cherry Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E20-00M by The Cherry Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E20-00M by The Cherry Corporation

E20-00M
The Cherry Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
THE CHERRY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Material
THERMOPLASTIC
Actuator Travel
7.32 mm
Actuator Type
HINGE LEVER
Body Breadth
16.36 mm
Body Height
28.58 mm
Body Length or Diameter
46.05 mm
Bushing Length
0.406 inch
Bushing Type
3/8-32
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
20A@250VAC
Contact Current(AC)-Max
20 A
Contact Function
ON-(ON)
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Electrical Life
6000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
SILVER
Insulator Material
PHENOLIC
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
12.55 N
Operating Position
0.774 inch
Operating Temperature-Max
85 °C
Pre-Travel-Max
2.54 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.406 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. E20-00M
    The Cherry Corporation
    Snap Acting/Limit Switch, DPDT, On-(on), Momentary, 7.32mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount,
    VS

Related Parts for E20-00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E20-00M by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E20-00M by The Cherry Corporation

Select Manufacturer
Which Manufacturer of E20-00M would you like to use for your alert(s)?
  • Please alert me when E20-00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E20-00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E20-00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E20-00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E20-00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E20-00M by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: