Part Details for E1UFA-FREQ8-I2 by Ecliptek Corporation
Overview of E1UFA-FREQ8-I2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1UFA-FREQ8-I2
E1UFA-FREQ8-I2 CAD Models
E1UFA-FREQ8-I2 Part Data Attributes
|
E1UFA-FREQ8-I2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UFA-FREQ8-I2
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BULK; AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 23.999 MHz | |
Operating Frequency-Min | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1UFA-FREQ8-I2
This table gives cross-reference parts and alternative options found for E1UFA-FREQ8-I2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UFA-FREQ8-I2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1UE-FREQ8TR | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN | Ecliptek Corporation | E1UFA-FREQ8-I2 vs E1UE-FREQ8TR |
E1UEA-FREQ8-CX | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFA-FREQ8-I2 vs E1UEA-FREQ8-CX |
E1UFA-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFA-FREQ8-I2 vs E1UFA-FREQ8 |
EC1E-FREQ8TR | QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz | Ecliptek Corporation | E1UFA-FREQ8-I2 vs EC1E-FREQ8TR |
EC1E-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E1UFA-FREQ8-I2 vs EC1E-FREQ8 |
E1UTA-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFA-FREQ8-I2 vs E1UTA-FREQ8 |
E1UDA-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFA-FREQ8-I2 vs E1UDA-FREQ8 |
E1UFA-FREQ8-I2A | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFA-FREQ8-I2 vs E1UFA-FREQ8-I2A |
E1UTA-FREQ8-I2 | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFA-FREQ8-I2 vs E1UTA-FREQ8-I2 |
E1UDA-FREQ8-CX | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFA-FREQ8-I2 vs E1UDA-FREQ8-CX |