E1UE-FREQ8TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN

Overview of E1UE-FREQ8TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for E1UE-FREQ8TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E1UE-FREQ8TR by Ecliptek Corporation

E1UE-FREQ8TR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
23.999 MHz
Operating Frequency-Min
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Series Resistance
50 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E1UE-FREQ8TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN
    VS

Alternate Parts for E1UE-FREQ8TR

This table gives cross-reference parts and alternative options found for E1UE-FREQ8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UE-FREQ8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E1UTA-FREQ8-A QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UTA-FREQ8-A
E1UE-FREQ8 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E1UE-FREQ8TR vs E1UE-FREQ8
E1UFA-FREQ8-CXTR QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UFA-FREQ8-CXTR
E1UDA-FREQ8-I2 QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UDA-FREQ8-I2
E1UDA-FREQ8-CX QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UDA-FREQ8-CX
E1UEA-FREQ8-TR QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UEA-FREQ8-TR
E1UEA-FREQ8-A QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UEA-FREQ8-A
E1UFA-FREQ8-I2TR QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UFA-FREQ8-I2TR
E1UTA-FREQ8-CX QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UTA-FREQ8-CX
E1UEA-FREQ8-CX QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UEA-FREQ8-CX
Part Number Description Manufacturer Compare
E1UTA-FREQ8-TR QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UTA-FREQ8-TR
E1UFA-FREQ8-CX QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UFA-FREQ8-CX
E1UEA-FREQ8-CXTR QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UEA-FREQ8-CXTR
E1UFA-FREQ8-A QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UFA-FREQ8-A
E1UTA-FREQ8-A QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UTA-FREQ8-A
E1UTA-FREQ8-CXTR QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UTA-FREQ8-CXTR
E1UEA-FREQ8 QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UEA-FREQ8
E1UE-FREQ8 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E1UE-FREQ8TR vs E1UE-FREQ8
E1UTA-FREQ8-I2A QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UTA-FREQ8-I2A
E1UDA-FREQ8-I2A QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT Ecliptek Corporation E1UE-FREQ8TR vs E1UDA-FREQ8-I2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E1UE-FREQ8TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E1UE-FREQ8TR by Ecliptek Corporation

  • Please alert me when E1UE-FREQ8TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E1UE-FREQ8TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E1UE-FREQ8TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E1UE-FREQ8TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E1UE-FREQ8TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E1UE-FREQ8TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: