Part Details for E1UEA-FREQ8-CXTR by Ecliptek Corporation
Overview of E1UEA-FREQ8-CXTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1UEA-FREQ8-CXTR
E1UEA-FREQ8-CXTR CAD Models
E1UEA-FREQ8-CXTR Part Data Attributes
|
E1UEA-FREQ8-CXTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UEA-FREQ8-CXTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL; AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 23.999 MHz | |
Operating Frequency-Min | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1UEA-FREQ8-CXTR
This table gives cross-reference parts and alternative options found for E1UEA-FREQ8-CXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UEA-FREQ8-CXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1UE-FREQ8TR | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs E1UE-FREQ8TR |
E1UEA-FREQ8-CX | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs E1UEA-FREQ8-CX |
E1UFA-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs E1UFA-FREQ8 |
EC1E-FREQ8TR | QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs EC1E-FREQ8TR |
EC1E-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs EC1E-FREQ8 |
E1UTA-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs E1UTA-FREQ8 |
E1UDA-FREQ8 | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs E1UDA-FREQ8 |
E1UFA-FREQ8-I2A | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs E1UFA-FREQ8-I2A |
E1UTA-FREQ8-I2 | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs E1UTA-FREQ8-I2 |
E1UDA-FREQ8-CX | QUARTZ CRYSTAL RESONATOR, 16MHz - 23.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEA-FREQ8-CXTR vs E1UDA-FREQ8-CX |