Part Details for E14-02M by The Cherry Corporation
Overview of E14-02M by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E14-02M
E14-02M CAD Models
E14-02M Part Data Attributes
|
E14-02M
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E14-02M
The Cherry Corporation
Snap Acting/Limit Switch, SPST, On-(off), Momentary, 6.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 6.81 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 16.26 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 46.3 mm | |
Bushing Length | 0.406 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Function | ON-(OFF) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.34 N | |
Operating Position | 0.774 inch | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 2.54 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.49 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for E14-02M
This table gives cross-reference parts and alternative options found for E14-02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E14-02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E14-02A | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 3.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, | The Cherry Corporation | E14-02M vs E14-02A |
E14-02J | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 3.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, | The Cherry Corporation | E14-02M vs E14-02J |
E14-02J | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 3.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, | ZF Friedrichshafen AG | E14-02M vs E14-02J |
E14-01A | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 3.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, | The Cherry Corporation | E14-02M vs E14-01A |