There are no models available for this part yet.
Overview of E09520-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Electronic Manufacturing
CAD Models for E09520-000 by TE Connectivity
Part Data Attributes for E09520-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
175 V
|
Energy Absorbing Capacity-Max
|
49 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
225 V
|
Alternate Parts for E09520-000
This table gives cross-reference parts and alternative options found for E09520-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E09520-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0270NS10DS | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | E09520-000 vs 0270NS10DS |
ERZV10D271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | E09520-000 vs ERZV10D271CS |
ERZV10V271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | E09520-000 vs ERZV10V271CS |
ERZV09D271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | E09520-000 vs ERZV09D271CS |
ERZVHAV271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | E09520-000 vs ERZVHAV271 |
0270NS10DIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | E09520-000 vs 0270NS10DIK |
ERZVH9V271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | E09520-000 vs ERZVH9V271 |
ROV10H271K | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | E09520-000 vs ROV10H271K |
ERZVE9V271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | E09520-000 vs ERZVE9V271 |
0270NS10DTOK | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | E09520-000 vs 0270NS10DTOK |