Part Details for ERZV10D271CS by Panasonic Electronic Components
Overview of ERZV10D271CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV10D271CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V10D271CS
|
Avnet Americas | Var 175VAC/225VDC 3500A 270V Radial Bulk - Bulk (Alt: ERZ-V10D271CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1386 | Buy Now |
Part Details for ERZV10D271CS
ERZV10D271CS CAD Models
ERZV10D271CS Part Data Attributes
|
ERZV10D271CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D271CS
Panasonic Electronic Components
Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 49 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for ERZV10D271CS
This table gives cross-reference parts and alternative options found for ERZV10D271CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D271CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0270NS10DS | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV10D271CS vs 0270NS10DS |
ERZVE9V271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D271CS vs ERZVE9V271 |
0270NS10D | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV10D271CS vs 0270NS10D |
0270NS10DC | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV10D271CS vs 0270NS10DC |
ERZV10V271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D271CS vs ERZV10V271CS |
ERZVDAD271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D271CS vs ERZVDAD271 |
ERZV09V271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D271CS vs ERZV09V271CS |
ERZVH9V271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D271CS vs ERZVH9V271 |
0270NS10DIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV10D271CS vs 0270NS10DIK |
ERZVD9D271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D271CS vs ERZVD9D271 |