Part Details for DZ23C30 by Taiwan Semiconductor
Overview of DZ23C30 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DZ23C30
DZ23C30 CAD Models
DZ23C30 Part Data Attributes
|
DZ23C30
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DZ23C30
Taiwan Semiconductor
Zener Diode, 30V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ23C30
This table gives cross-reference parts and alternative options found for DZ23C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ23C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ23C30-HE3-18 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DZ23C30 vs DZ23C30-HE3-18 |
DZ23C30-13 | Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | DZ23C30 vs DZ23C30-13 |
DZ23C30 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | DZ23C30 vs DZ23C30 |
DZ23C30-7 | Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | DZ23C30 vs DZ23C30-7 |
DZ23-C30 | Zener Diode, 0.3W, Silicon, Unidirectional, | Microsemi Corporation | DZ23C30 vs DZ23-C30 |
DZ23C30-E3-18 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DZ23C30 vs DZ23C30-E3-18 |
DZ23C30 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | DZ23C30 vs DZ23C30 |
DZ23-C30-7 | 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Diodes Incorporated | DZ23C30 vs DZ23-C30-7 |
DZ23C30 | Zener Diode, 30V V(Z), 5%, 0.3W | Silicon Standard Corp | DZ23C30 vs DZ23C30 |
DZ23C30 | Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | DZ23C30 vs DZ23C30 |