DZ23C30
Description: Zener Diode, 30V V(Z), 5%, 0.3W

Overview of DZ23C30 by Silicon Standard Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for DZ23C30 by Silicon Standard Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DZ23C30 by Silicon Standard Corp

DZ23C30
Silicon Standard Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SILICON STANDARD CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
30 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. DZ23C30
    Silicon Standard Corp
    Zener Diode, 30V V(Z), 5%, 0.3W
    VS

Alternate Parts for DZ23C30

This table gives cross-reference parts and alternative options found for DZ23C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ23C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DZ23C30-HE3-18 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies DZ23C30 vs DZ23C30-HE3-18
DZ23C30-13 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated DZ23C30 vs DZ23C30-13
DZ23C30 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components DZ23C30 vs DZ23C30
DZ23C30 Zener Diode, 30V V(Z), 5%, 0.3W, Taiwan Semiconductor DZ23C30 vs DZ23C30
DZ23C30-7 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated DZ23C30 vs DZ23C30-7
DZ23-C30 Zener Diode, 0.3W, Silicon, Unidirectional, Microsemi Corporation DZ23C30 vs DZ23-C30
DZ23C30-E3-18 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies DZ23C30 vs DZ23C30-E3-18
DZ23C30 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor DZ23C30 vs DZ23C30
DZ23-C30-7 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Diodes Incorporated DZ23C30 vs DZ23-C30-7
DZ23C30 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Lite-On Semiconductor Corporation DZ23C30 vs DZ23C30
Part Number Description Manufacturer Compare
DZ23-C30 Zener Diode, 30V V(Z), 0.35W, Silicon, Unidirectional TDK Micronas GmbH DZ23C30 vs DZ23-C30
DZ23C30-7-F Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DZ23C30 vs DZ23C30-7-F
DZ23C30-HE3-18 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies DZ23C30 vs DZ23C30-HE3-18
DZ23C30 Zener Diode, 30V V(Z), 5%, 0.3W, Taiwan Semiconductor DZ23C30 vs DZ23C30
DZ23-C30-7 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Diodes Incorporated DZ23C30 vs DZ23-C30-7
DZ23C30 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components DZ23C30 vs DZ23C30
DZ23C30 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor DZ23C30 vs DZ23C30
DZ23C30-7 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated DZ23C30 vs DZ23C30-7
DZ23-C30 Zener Diode, 0.3W, Silicon, Unidirectional, Microsemi Corporation DZ23C30 vs DZ23-C30
DZ23C30-13 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated DZ23C30 vs DZ23C30-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DZ23C30 by Silicon Standard Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DZ23C30 by Silicon Standard Corp

Select Manufacturer
Which Manufacturer of DZ23C30 would you like to use for your alert(s)?
  • Please alert me when DZ23C30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DZ23C30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DZ23C30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DZ23C30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DZ23C30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DZ23C30 by Silicon Standard Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: