Part Details for DWM-18-01-T-D-250 by Samtec Inc
Overview of DWM-18-01-T-D-250 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-18-01-T-D-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6745
|
Newark | Header, 36 Contacts, 2 Rows, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:36Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec DWM-18-01-T-D-250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.8400 / $3.5500 | Buy Now |
DISTI #
612-DWM-18-01-T-D-250-ND
|
DigiKey | CONN HDR 36POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3700 | Buy Now |
DISTI #
DWM-18-01-T-D-250
|
Avnet Americas | Stacking Board Connector, DWM Series, 36 Contacts, Header, 1.27 mm, Through Hole, 2 Rows - Rail/Tube (Alt: DWM-18-01-T-D-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8100 / $3.7800 | Buy Now |
DISTI #
200-DWM1801TD250
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.3000 / $3.7800 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.3700 / $3.4100 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 1 | 59 |
|
$1.8100 / $3.7800 | Buy Now |
DISTI #
000000000005089248
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 0 |
|
$1.6400 / $3.7800 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.3700 / $3.4100 | Buy Now |
DISTI #
5cd8ded2cd7c1c4c382ce451
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 90 |
|
$0.9600 / $3.7800 | Buy Now |
Part Details for DWM-18-01-T-D-250
DWM-18-01-T-D-250 CAD Models
DWM-18-01-T-D-250 Part Data Attributes
|
DWM-18-01-T-D-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-18-01-T-D-250
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (150) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for DWM-18-01-T-D-250
This table gives cross-reference parts and alternative options found for DWM-18-01-T-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-18-01-T-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2-036-S137/01-55/1 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-18-01-T-D-250 vs SP2-036-S137/01-55/1 |
0051D-36-S4-10-2.8/3.0 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | DWM-18-01-T-D-250 vs 0051D-36-S4-10-2.8/3.0 |
SP2-036-S116/01-88/1 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-18-01-T-D-250 vs SP2-036-S116/01-88/1 |
0051D-36-S1-02-2.8/3.0 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | DWM-18-01-T-D-250 vs 0051D-36-S1-02-2.8/3.0 |
0051D-36-S5-30-6.0/3.0 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | DWM-18-01-T-D-250 vs 0051D-36-S5-30-6.0/3.0 |
0051D-36-S2-02-2.8/3.0 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | DWM-18-01-T-D-250 vs 0051D-36-S2-02-2.8/3.0 |
0051D-36-S2-01-6.0/2.6 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | DWM-18-01-T-D-250 vs 0051D-36-S2-01-6.0/2.6 |
0051D-36-S5-10-6.0/3.0 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | DWM-18-01-T-D-250 vs 0051D-36-S5-10-6.0/3.0 |
A1274WV-2X18P | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Joint Tech Electronic Industrial Co Ltd | DWM-18-01-T-D-250 vs A1274WV-2X18P |
2212-2X18TS | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Oupiin | DWM-18-01-T-D-250 vs 2212-2X18TS |