A1274WV-2X18P
Joint Tech Electronic Industrial Co Ltd
Description: Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle

Overview of A1274WV-2X18P by Joint Tech Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for A1274WV-2X18P by Joint Tech Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1274WV-2X18P by Joint Tech Electronic Industrial Co Ltd

A1274WV-2X18P
Joint Tech Electronic Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Depth
0.1 inch
Body Length
0.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.102 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
36
Want to compare parts?
  1. A1274WV-2X18P
    Joint Tech Electronic Industrial Co Ltd
    Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for A1274WV-2X18P

This table gives cross-reference parts and alternative options found for A1274WV-2X18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1274WV-2X18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP2-036-S137/01-55/1 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd A1274WV-2X18P vs SP2-036-S137/01-55/1
0051D-36-S4-10-2.8/3.0 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co A1274WV-2X18P vs 0051D-36-S4-10-2.8/3.0
SP2-036-S116/01-88/1 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd A1274WV-2X18P vs SP2-036-S116/01-88/1
0051D-36-S1-02-2.8/3.0 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co A1274WV-2X18P vs 0051D-36-S1-02-2.8/3.0
0051D-36-S5-30-6.0/3.0 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co A1274WV-2X18P vs 0051D-36-S5-30-6.0/3.0
0051D-36-S2-02-2.8/3.0 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co A1274WV-2X18P vs 0051D-36-S2-02-2.8/3.0
0051D-36-S2-01-6.0/2.6 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co A1274WV-2X18P vs 0051D-36-S2-01-6.0/2.6
0051D-36-S5-10-6.0/3.0 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co A1274WV-2X18P vs 0051D-36-S5-10-6.0/3.0
2212-2X18TS Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Oupiin A1274WV-2X18P vs 2212-2X18TS
SP2-036-S127/01-97/1 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd A1274WV-2X18P vs SP2-036-S127/01-97/1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1274WV-2X18P by Joint Tech Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1274WV-2X18P by Joint Tech Electronic Industrial Co Ltd

  • Please alert me when A1274WV-2X18P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A1274WV-2X18P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1274WV-2X18P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A1274WV-2X18P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1274WV-2X18P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1274WV-2X18P by Joint Tech Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: