Power Circuits
DVTR2805SF
VPT Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10

Overview of DVTR2805SF by VPT Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DVTR2805SF by VPT Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DVTR2805SF by VPT Inc

DVTR2805SF
VPT Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT INC
Part Package Code
MODULE
Package Description
DIP, DIP10,.8,400
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
Input Voltage-Min
15 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDMA-P10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP10,.8,400
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
10.16 mm
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. DVTR2805SF
    VPT Inc
    DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10
    VS

Alternate Parts for DVTR2805SF

This table gives cross-reference parts and alternative options found for DVTR2805SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVTR2805SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-1122403KYC DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10 VPT Inc DVTR2805SF vs 5962-1122403KYC
DVTR2805SF/K DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc DVTR2805SF vs DVTR2805SF/K
5962-1122403HYA DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10 VPT Inc DVTR2805SF vs 5962-1122403HYA
5962-1122403HYX DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, DIP-10 VPT Inc DVTR2805SF vs 5962-1122403HYX
DVTR2805SF/H DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc DVTR2805SF vs DVTR2805SF/H
Part Number Description Manufacturer Compare
5962-1122403HYA DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10 VPT Inc DVTR2805SF vs 5962-1122403HYA
5962-1122403HYX DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, DIP-10 VPT Inc DVTR2805SF vs 5962-1122403HYX
5962-1122403HXA DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10 VPT Inc DVTR2805SF vs 5962-1122403HXA
5962-1122403HXX DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, DIP-10 VPT Inc DVTR2805SF vs 5962-1122403HXX
DVTR2805SF/H DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc DVTR2805SF vs DVTR2805SF/H
DVTR2805S DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc DVTR2805SF vs DVTR2805S
5962-1122403KXX DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, DIP-10 VPT Inc DVTR2805SF vs 5962-1122403KXX
DVTR2805S/H DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc DVTR2805SF vs DVTR2805S/H
DVTR2805S/K-E DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10 VPT Inc DVTR2805SF vs DVTR2805S/K-E
DVTR2805SF/K DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc DVTR2805SF vs DVTR2805SF/K

Related Parts for DVTR2805SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DVTR2805SF by VPT Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DVTR2805SF by VPT Inc

  • Please alert me when DVTR2805SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DVTR2805SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DVTR2805SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DVTR2805SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DVTR2805SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DVTR2805SF by VPT Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: