Part Details for DVTR2805SF/K by VPT Inc
Overview of DVTR2805SF/K by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DVTR2805SF/K
DVTR2805SF/K CAD Models
DVTR2805SF/K Part Data Attributes
|
DVTR2805SF/K
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVTR2805SF/K
VPT Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,.8,400 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for DVTR2805SF/K
This table gives cross-reference parts and alternative options found for DVTR2805SF/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVTR2805SF/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-1122403KYC | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10 | VPT Inc | DVTR2805SF/K vs 5962-1122403KYC |
5962-1122403HYA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10 | VPT Inc | DVTR2805SF/K vs 5962-1122403HYA |
DVTR2805SF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10 | VPT Inc | DVTR2805SF/K vs DVTR2805SF |
5962-1122403HYX | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, DIP-10 | VPT Inc | DVTR2805SF/K vs 5962-1122403HYX |