Part Details for DV74HC533N by avg Semiconductors
Overview of DV74HC533N by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74HC533N
DV74HC533N CAD Models
DV74HC533N Part Data Attributes
|
DV74HC533N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HC533N
avg Semiconductors
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74HC533N
This table gives cross-reference parts and alternative options found for DV74HC533N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HC533N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC533J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | DV74HC533N vs GD54HC533J |
SN74HC533N-10 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DV74HC533N vs SN74HC533N-10 |
HD74HC533P | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | DV74HC533N vs HD74HC533P |
SNJ54HC533J-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | DV74HC533N vs SNJ54HC533J-00 |
CD74HC533EE4 | High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | DV74HC533N vs CD74HC533EE4 |
M54HC533F1 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | DV74HC533N vs M54HC533F1 |
5962-8681301RX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | DV74HC533N vs 5962-8681301RX |
MM54HC533J | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | DV74HC533N vs MM54HC533J |
CD74HC533E | High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | DV74HC533N vs CD74HC533E |
933670630652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDIP20, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | DV74HC533N vs 933670630652 |